EEPROM Memory IC 256Kbit Parallel 120 ns 32-LCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28HC256-12LM/883

DigiKey Part Number
AT28HC256-12LM883-ND
Manufacturer
Manufacturer Product Number
AT28HC256-12LM/883
Description
IC EEPROM 256KBIT PARALLEL 32LCC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 120 ns 32-LCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT28HC256-12LM/883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:34
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$234.12000$234.12
25$225.34160$5,633.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.