Serial EEPROM Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV512A-10JU

DigiKey Part Number
AT17LV512A-10JU-ND
Manufacturer
Manufacturer Product Number
AT17LV512A-10JU
Description
IC CONFIG SEEPROM 512K 20PLCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 512kb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV512A-10JU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
Serial EEPROM
Memory Size
512kb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:48
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$7.15000$7.15
25$6.61560$165.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.