
APTGT225DA170G | |
|---|---|
DigiKey Part Number | 150-APTGT225DA170G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT225DA170G |
Description | IGBT MODULE 1700V 340A 1250W SP6 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 340 A 1250 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT225DA170G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 340 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |

