
APT25GN120B2DQ2G | |
|---|---|
DigiKey Part Number | APT25GN120B2DQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT25GN120B2DQ2G |
Description | IGBT NPT FIELD STOP 1200V 67A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 67 A 272 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 67 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 272 W | |
Switching Energy | 2.15µJ (off) | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 22ns/280ns | |
Test Condition | 800V, 25A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $10.00000 | $600.00 |

