
APT100S20LCTG | |
|---|---|
DigiKey Part Number | APT100S20LCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT100S20LCTG |
Description | DIODE ARR SCHOTT 200V 120A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 120A Through Hole TO-264-3, TO-264AA |
Datasheet | Datasheet |
EDA/CAD Models | APT100S20LCTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 70 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.11000 | $12.11 |
| 100 | $9.81250 | $981.25 |


