
ADM00823 | |
|---|---|
DigiKey Part Number | ADM00823-ND |
Manufacturer | |
Manufacturer Product Number | ADM00823 |
Description | EVAL BOARD FOR MIC22950 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC22950 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 10A | |
Voltage - Input | 2.6V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 524kHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC22950 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $92.89000 | $185.78 |

