
ADM00344 | |
|---|---|
DigiKey Part Number | ADM00344-ND |
Manufacturer | |
Manufacturer Product Number | ADM00344 |
Description | EVAL BOARD FOR RE46C190 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RE46C190 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | RE46C190 | |
Primary Attributes | Photoelectric Smoke Detector | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.46000 | $295.46 |

