Single Phase Meter IC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90E21PYGI8

DigiKey Part Number
90E21PYGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
90E21PYGI8
Description
IC ENERGY METERING 28SSOP
Customer Reference
Detailed Description
Single Phase Meter IC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
90E21PYGI8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Input Impedance
1kOhm, 50kOhm
Measurement Error
0.5%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
-
Voltage - Supply
2.8 V ~ 3.6 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types