
2N1486 | |
|---|---|
DigiKey Part Number | 2N1486-ND |
Manufacturer | |
Manufacturer Product Number | 2N1486 |
Description | TRANS NPN 55V 3A TO-8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 55 V 3 A 1.75 W Through Hole TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 55 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 40mA, 750A | |
Current - Collector Cutoff (Max) | 15µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 750mA, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $44.76000 | $4,476.00 |

