25AA320AXT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 440
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Microchip Technology
In Stock: 3,850
Unit Price: $0.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 7,454
Unit Price: $0.53000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.21120

Similar


STMicroelectronics
In Stock: 3,990
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 2,186
Unit Price: $0.92000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,000
Unit Price: $0.62000
Datasheet

Similar


STMicroelectronics
In Stock: 3,990
Unit Price: $1.02000
Datasheet
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA320AXT-I/ST

DigiKey Part Number
25AA320AXT-I/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25AA320AXT-I/ST
Description
IC EEPROM 32KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA320AXT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74480$1,862.00
Manufacturers Standard Package