


24LC1025T-I/SM | |
|---|---|
DigiKey Part Number | 24LC1025T-I/SMTR-ND - Tape & Reel (TR) 24LC1025T-I/SMCT-ND - Cut Tape (CT) 24LC1025T-I/SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LC1025T-I/SM |
Description | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24LC1025T-I/SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8400 |
| Tape & Reel (TR): | 8400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.42000 | $4.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $3.84370 | $8,071.77 |


