
MB7851-B2B | |
|---|---|
DigiKey Part Number | 1863-MB7851-B2B-ND |
Manufacturer | |
Manufacturer Product Number | MB7851-B2B |
Description | ULTRASONIC SENSOR TANKSENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 0V ~ 5V Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 0V ~ 5V | |
Current | 47 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | - | |
Voltage Rating | 3 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.93000 | $208.93 |

