Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS5116C

DigiKey Part Number
1125-1500-ND
Manufacturer
Manufacturer Product Number
MTRS5116C
Description
SENSOR REFLECTV 1650NM SWIR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Sensing Method
Reflective
Current - DC Forward (If) (Max)
40 mA
Output Type
Photodiode
Response Time
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.51000$52.51
10$43.46300$434.63
100$38.25040$3,825.04
Manufacturers Standard Package