
MON1010AP | |
|---|---|
DigiKey Part Number | 2212-MON1010AP-ND |
Manufacturer | |
Manufacturer Product Number | MON1010AP |
Description | 10.4" Capacitive Monitor |
Customer Reference | |
Detailed Description | 10.40" (264.16mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, DisplayPort, HDMI, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 10.40" (264.16mm) | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $929.50000 | $929.50 |



