
LPB-S01110101S | |
|---|---|
DigiKey Part Number | 67-1845-ND |
Manufacturer | |
Manufacturer Product Number | LPB-S01110101S |
Description | LIGHT PIPE BAR 10X10MM WHT DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Square with Flat Top | |
Lens Size | 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.25200 | $22.52 |
| 100 | $1.75430 | $175.43 |
| 500 | $1.53558 | $767.79 |
| 1,000 | $1.46437 | $1,464.37 |
| 2,000 | $1.40409 | $2,808.18 |
| 5,000 | $1.33841 | $6,692.05 |

