
2100 | |
|---|---|
DigiKey Part Number | 2100-ND |
Manufacturer | |
Manufacturer Product Number | 2100 |
Description | CBL ASSY CIRC 4POS PLUG-RJ45 8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 26.25' (8.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | - | |
Usage | Network | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $119.11200 | $1,191.12 |

