


TMOV14RP420ML2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP420ML2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP420ML2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP420ML2T7 |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.52500 | $15.25 |
| 25 | $1.39000 | $34.75 |
| 100 | $1.24150 | $124.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.02670 | $410.68 |
| 800 | $0.99303 | $794.42 |
| 1,200 | $0.97616 | $1,171.39 |
| 2,000 | $0.95746 | $1,914.92 |
| 2,800 | $0.95225 | $2,666.30 |

