



CPC2907B | |
|---|---|
DigiKey Part Number | CPC2907B-ND |
Manufacturer | |
Manufacturer Product Number | CPC2907B |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.400", 10.16mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.40000 | $10.40 |
| 10 | $9.26500 | $92.65 |
| 25 | $8.84800 | $221.20 |
| 50 | $8.54440 | $427.22 |
| 100 | $8.25120 | $825.12 |
| 250 | $7.87860 | $1,969.65 |
| 500 | $7.60774 | $3,803.87 |
| 1,000 | $7.34604 | $7,346.04 |

