
045202.5MRL | |
|---|---|
DigiKey Part Number | F2603TR-ND - Tape & Reel (TR) F2603CT-ND - Cut Tape (CT) F2603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045202.5MRL |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045202.5MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 15.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 5 | $2.09600 | $10.48 |
| 10 | $1.93500 | $19.35 |
| 50 | $1.60520 | $80.26 |
| 100 | $1.48080 | $148.08 |
| 250 | $1.33048 | $332.62 |
| 500 | $1.22648 | $613.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01705 | $1,017.05 |
| 2,000 | $0.95788 | $1,915.76 |




