N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Switch Mode Power Supplies (LAB session) - Infineon Technologies
Overshoot and EMI in Buck Converters - Infineon Technologies

ISC026N03L5SATMA1

DigiKey Part Number
448-ISC026N03L5SATMA1TR-ND - Tape & Reel (TR)
448-ISC026N03L5SATMA1CT-ND - Cut Tape (CT)
448-ISC026N03L5SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC026N03L5SATMA1
Description
MOSFET N-CH 30V 24A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
ISC026N03L5SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,765
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.73900$7.39
100$0.48680$48.68
500$0.37824$189.12
1,000$0.34327$343.27
2,000$0.31386$627.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28202$1,410.10
10,000$0.26301$2,630.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.