
IH-PMC-002 | |
|---|---|
DigiKey Part Number | 480-IH-PMC-002-ND |
Manufacturer | |
Manufacturer Product Number | IH-PMC-002 |
Description | ISERIES PARTICULATE MATTER SENSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | I2C, PWM, UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 5 | $32.86000 | $164.30 |
| 10 | $31.75500 | $317.55 |
| 25 | $30.43960 | $760.99 |
| 50 | $29.54260 | $1,477.13 |
| 100 | $28.72240 | $2,872.24 |









