
6606KB | |
|---|---|
DigiKey Part Number | 510-6606KB-ND |
Manufacturer | |
Manufacturer Product Number | 6606KB |
Description | COMP STORAGE PLASTIC TRN CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Translucent - Clear Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Translucent - Clear | |
Thickness | - | |
Features | Compartments/Drawers - 36 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.43000 | $18.43 |
| 5 | $15.75200 | $78.76 |
| 24 | $13.51917 | $324.46 |
| 48 | $12.63583 | $606.52 |
| 72 | $12.14625 | $874.53 |
| 120 | $11.78750 | $1,414.50 |



