
MR10Q010CSCR | |
|---|---|
DigiKey Part Number | 819-MR10Q010CSCRTR-ND - Tape & Reel (TR) 819-MR10Q010CSCRCT-ND - Cut Tape (CT) 819-MR10Q010CSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR10Q010CSCR |
Description | IC RAM 1MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O, QPI 40 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.06000 | $11.06 |
| 10 | $10.27100 | $102.71 |
| 25 | $9.95480 | $248.87 |
| 50 | $9.71620 | $485.81 |
| 100 | $9.47920 | $947.92 |
| 250 | $9.16928 | $2,292.32 |
| 500 | $8.93858 | $4,469.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.71176 | $8,711.76 |

