


TN4-20-632-1 | |
|---|---|
DigiKey Part Number | TN4-20-632-1-ND |
Manufacturer | |
Manufacturer Product Number | TN4-20-632-1 |
Description | RND STANDOFF #6-32 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-20-632-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.91000 | $5.91 |
| 5 | $5.06400 | $25.32 |
| 10 | $4.76300 | $47.63 |
| 25 | $4.41320 | $110.33 |
| 50 | $4.18120 | $209.06 |
| 100 | $3.97380 | $397.38 |
| 300 | $3.68853 | $1,106.56 |
| 500 | $3.57186 | $1,785.93 |
| 1,000 | $3.42786 | $3,427.86 |

