
TN4-16-632-3 | |
|---|---|
DigiKey Part Number | TN4-16-632-3-ND |
Manufacturer | |
Manufacturer Product Number | TN4-16-632-3 |
Description | ROUND STANDOFF #6-32 NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-16-632-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.13550 | $413.55 |

