


TN4-12-632-2 | |
|---|---|
DigiKey Part Number | TN4-12-632-2-ND |
Manufacturer | |
Manufacturer Product Number | TN4-12-632-2 |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon, Brass Insert 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN4-12-632-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |
| 5 | $5.12800 | $25.64 |
| 10 | $4.82300 | $48.23 |
| 25 | $4.47000 | $111.75 |
| 50 | $4.23520 | $211.76 |
| 100 | $4.02540 | $402.54 |
| 300 | $3.73673 | $1,121.02 |
| 500 | $3.61872 | $1,809.36 |
| 1,000 | $3.47304 | $3,473.04 |

