
TE1025A | |
|---|---|
DigiKey Part Number | 145-TE1025A-ND |
Manufacturer | |
Manufacturer Product Number | TE1025A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TE1025A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 5 | $0.15800 | $0.79 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.13120 | $3.28 |
| 50 | $0.12220 | $6.11 |
| 100 | $0.11410 | $11.41 |
| 250 | $0.10464 | $26.16 |
| 500 | $0.09842 | $49.21 |
| 1,000 | $0.09285 | $92.85 |

