


SLP100-316-01 | |
|---|---|
DigiKey Part Number | RPC5078-ND |
Manufacturer | |
Manufacturer Product Number | SLP100-316-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.316" (8.03mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP100-316-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.396" (10.06mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.316" (8.03mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.35600 | $1.78 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.30120 | $7.53 |
| 50 | $0.28140 | $14.07 |
| 100 | $0.26380 | $26.38 |
| 250 | $0.24344 | $60.86 |
| 500 | $0.22994 | $114.97 |
| 1,000 | $0.21786 | $217.86 |

