


SLCSE2-250-3-01 | |
|---|---|
DigiKey Part Number | RPC5061-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE2-250-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCSE2-250-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.220" (5.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.758" (19.25mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.078" ~ 0.156" (1.98mm ~ 3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.29000 | $7.25 |
| 50 | $0.27600 | $13.80 |
| 100 | $0.26280 | $26.28 |
| 250 | $0.24632 | $61.58 |
| 500 | $0.23452 | $117.26 |
| 1,000 | $0.22332 | $223.32 |
| 3,000 | $0.20665 | $619.95 |

