Image for SLCSE-370-12-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLCSE-370-12-01

DigiKey Part Number
SLCSE-370-12-01-ND
Manufacturer
Manufacturer Product Number
SLCSE-370-12-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking, Round, Standoff
Opening Size
0.350" (8.89mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.250" (6.35mm)
Height
1.460" (37.08mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.