Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBS-4-7-19

DigiKey Part Number
LCBS-4-7-19-ND
Manufacturer
Manufacturer Product Number
LCBS-4-7-19
Description
BRD SPT SNAP FIT/LOCK NYLN 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBS-4-7-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
1.169" (29.70mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.48900$4.89
25$0.45880$11.47
50$0.43680$21.84
100$0.41590$41.59
250$0.38976$97.44
500$0.37114$185.57
1,000$0.35341$353.41
3,000$0.32704$981.12
Manufacturers Standard Package