Fluted Knob 3/8" Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNH3-HEXF4-----

DigiKey Part Number
145-KNH3-HEXF4------ND
Manufacturer
Manufacturer Product Number
KNH3-HEXF4-----
Description
SELF-ASSEMBLY FLUTED KNOB 1.750
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fluted Knob 3/8" Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KNH3-HEXF4----- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
3/8"
Diameter
1.750" (44.45mm)
Height
0.860" (21.84mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.13000$2.13
5$1.80600$9.03
10$1.68900$16.89
25$1.55400$38.85
50$1.46440$73.22
100$1.38460$138.46
250$1.29184$322.96
700$1.20260$841.82
1,400$1.15024$1,610.34
Manufacturers Standard Package