
KN8C----B3-L-21 | |
|---|---|
DigiKey Part Number | 145-KN8C----B3-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN8C----B3-L-21 |
Description | BALL KNOB 1.380 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN8C----B3-L-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/2"-13 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.280" (32.51mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 5 | $3.50400 | $17.52 |
| 10 | $3.28900 | $32.89 |
| 25 | $3.03960 | $75.99 |
| 50 | $2.87460 | $143.73 |
| 100 | $2.72700 | $272.70 |
| 300 | $2.52413 | $757.24 |
| 600 | $2.41320 | $1,447.92 |
| 1,200 | $2.31378 | $2,776.54 |

