5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN5C----5S2L-21

DigiKey Part Number
145-KN5C----5S2L-21-ND
Manufacturer
Manufacturer Product Number
KN5C----5S2L-21
Description
CLAMPING STAR KNOB 1.380 IN DIAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN5C----5S2L-21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
5 Arm
Shaft Size
5/16"-18
Diameter
1.380" (35.05mm)
Height
1.150" (29.21mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.87000$1.87
5$1.57400$7.87
10$1.47200$14.72
25$1.35320$33.83
50$1.27440$63.72
100$1.20410$120.41
250$1.12244$280.61
500$1.06816$534.08
1,000$1.01954$1,019.54
Manufacturers Standard Package