


HSM4-8-20-1 | |
|---|---|
DigiKey Part Number | RPC4143-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-20-1 |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $3.72700 | $37.27 |
| 25 | $3.49360 | $87.34 |
| 50 | $3.32660 | $166.33 |
| 100 | $3.16760 | $316.76 |
| 300 | $2.93130 | $879.39 |
| 500 | $2.82756 | $1,413.78 |
| 1,000 | $2.69268 | $2,692.68 |
| 2,500 | $2.52425 | $6,310.62 |

