FW0249B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 1,875
Unit Price: $0.21000
Datasheet
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0249B

DigiKey Part Number
FW0249B-ND
Manufacturer
Manufacturer Product Number
FW0249B
Description
WASHER FLAT 5/16" NYLON
Customer Reference
Detailed Description
5/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.870" (22.10mm)
Thickness
0.063" (1.60mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable