


CT003F | |
|---|---|
DigiKey Part Number | RPC3696-ND |
Manufacturer | |
Manufacturer Product Number | CT003F |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.98" (25.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.05190 | $5.19 |
| 200 | $0.04940 | $9.88 |
| 300 | $0.04800 | $14.40 |
| 500 | $0.04630 | $23.15 |
| 700 | $0.04520 | $31.64 |
| 1,000 | $0.04408 | $44.08 |
| 2,500 | $0.04131 | $103.28 |
| 5,000 | $0.03934 | $196.70 |
| 10,000 | $0.03746 | $374.60 |

