Hex Standoff Threaded M3 Nylon 0.197" (5.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.197" (5.00mm) Natural
CBTS010A
CBTS010A
Supporting your Project: Printed Circuit Board Solutions

CBTS010A

DigiKey Part Number
RPC1483-ND
Manufacturer
Manufacturer Product Number
CBTS010A
Description
HEX STANDOFF M3 NYLON 5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.197" (5.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
CBTS010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,651
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.59000$0.59
5$0.49000$2.45
10$0.45500$4.55
25$0.41520$10.38
50$0.38880$19.44
100$0.36500$36.50
250$0.33760$84.40
500$0.31938$159.69
1,000$0.30309$303.09
Manufacturers Standard Package