Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyolefin Foam Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyolefin Foam Black
ASPS-16-125
ASPS-16-125
Supporting your Project: Printed Circuit Board Solutions

ASPS-16-125

DigiKey Part Number
RPC1298-ND
Manufacturer
Manufacturer Product Number
ASPS-16-125
Description
BUMPER SQUARE 1"L X 1"W BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyolefin Foam Black
Datasheet
 Datasheet
EDA/CAD Models
ASPS-16-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Square, Flat Top
Color
Black
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Thickness
0.126" (3.20mm)
Material
Polyolefin Foam
Hardness
-
Form
Sheet
Mounting Type
Adhesive, Rubber
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,162
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
8$0.11375$0.91
16$0.10438$1.67
32$0.09688$3.10
56$0.09143$5.12
104$0.08587$8.93
256$0.07879$20.17
504$0.07409$37.34
1,000$0.06985$69.85
Manufacturers Standard Package