
61PR200100 | |
|---|---|
DigiKey Part Number | RPC10172-ND |
Manufacturer | |
Manufacturer Product Number | 61PR200100 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 61PR200100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.216" (5.49mm) | |
Head Diameter | 0.430" (10.92mm) | |
Head Height | 0.120" (3.05mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 5 | $0.19400 | $0.97 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16160 | $4.04 |
| 50 | $0.15040 | $7.52 |
| 100 | $0.14060 | $14.06 |
| 250 | $0.12920 | $32.30 |
| 500 | $0.12162 | $60.81 |
| 1,000 | $0.11487 | $114.87 |

