




465714 | |
|---|---|
DigiKey Part Number | RPC3294-ND |
Manufacturer | |
Manufacturer Product Number | 465714 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square - 0.874" (22.20mm) Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
EDA/CAD Models | 465714 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | - | |
Panel Thickness | 0.098" (2.50mm) | |
Panel Cutout Dimensions | Square - 0.874" (22.20mm) | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.96414 | $982.07 |

