
27AC0003 | |
|---|---|
DigiKey Part Number | RPC10286-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0003 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AC0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.390" (9.91mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | - | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.16400 | $0.82 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.13640 | $3.41 |
| 50 | $0.12680 | $6.34 |
| 100 | $0.11850 | $11.85 |
| 250 | $0.10872 | $27.18 |
| 500 | $0.10224 | $51.12 |
| 1,000 | $0.09648 | $96.48 |

