


22MP06879 | |
|---|---|
DigiKey Part Number | RPC7236-ND |
Manufacturer | |
Manufacturer Product Number | 22MP06879 |
Description | BUSHING 0.562" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.687" (17.45mm) Bushing 0.562" (14.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP06879 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.687" (17.45mm) | |
Diameter - Inside | 0.562" (14.27mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.12640 | $3.16 |
| 50 | $0.12040 | $6.02 |
| 100 | $0.11460 | $11.46 |
| 250 | $0.10740 | $26.85 |
| 500 | $0.10226 | $51.13 |
| 1,000 | $0.09738 | $97.38 |
| 3,000 | $0.09011 | $270.33 |

