


17W08759 | |
|---|---|
DigiKey Part Number | RPC6879-ND |
Manufacturer | |
Manufacturer Product Number | 17W08759 |
Description | FLAT WASHER, NYLON, NATURAL, .37 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W08759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.377" (9.58mm) | |
Diameter - Outside | 0.875" (22.23mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 5 | $0.16600 | $0.83 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.13840 | $3.46 |
| 50 | $0.12880 | $6.44 |
| 100 | $0.12020 | $12.02 |
| 250 | $0.11036 | $27.59 |
| 500 | $0.10382 | $51.91 |
| 1,000 | $0.09796 | $97.96 |


