
17W04081 | |
|---|---|
DigiKey Part Number | RPC10317-ND |
Manufacturer | |
Manufacturer Product Number | 17W04081 |
Description | FLAT WASHER, .177 ID, .408 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 17W04081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.408" (10.36mm) | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05545 | $55.45 |

