Flat Washer 0.130" (3.30mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W02510

DigiKey Part Number
RPC9864-ND
Manufacturer
Manufacturer Product Number
17W02510
Description
FLAT WASHER, .187 ID, .250 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.130" (3.30mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W02510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.187" (4.75mm) 3/16"
Diameter - Outside
0.250" (6.35mm) 1/4"
Thickness
0.130" (3.30mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.12000$0.12
5$0.10000$0.50
10$0.09200$0.92
25$0.08280$2.07
50$0.07680$3.84
100$0.07160$7.16
250$0.06544$16.36
500$0.06138$30.69
1,000$0.05777$57.77
Manufacturers Standard Package