
17W01802 | |
|---|---|
DigiKey Part Number | RPC9871-ND |
Manufacturer | |
Manufacturer Product Number | 17W01802 |
Description | FLAT WASHER, .139 ID, .180 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.064" (1.63mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.139" (3.53mm) | |
Diameter - Outside | 0.180" (4.57mm) | |
Thickness | 0.064" (1.63mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 5 | $0.10000 | $0.50 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.08240 | $2.06 |
| 50 | $0.07660 | $3.83 |
| 100 | $0.07130 | $7.13 |
| 250 | $0.06524 | $16.31 |
| 500 | $0.06120 | $30.60 |
| 1,000 | $0.05760 | $57.60 |

