Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP205

DigiKey Part Number
RPC6705-ND
Manufacturer
Manufacturer Product Number
13SP205
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Diameter - Inside
0.194" (4.93mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Length - Overall
0.125" (3.18mm) 1/8"
Material
Plating
-
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,346
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.12000$0.12
5$0.09400$0.47
10$0.08700$0.87
25$0.07800$1.95
50$0.07240$3.62
100$0.06740$6.74
250$0.06164$15.41
500$0.05782$28.91
1,000$0.05440$54.40
Manufacturers Standard Package