
13RSSR0146 | |
|---|---|
DigiKey Part Number | 145-13RSSR0146-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0146 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 5 | $0.35600 | $1.78 |
| 10 | $0.33000 | $3.30 |
| 25 | $0.30040 | $7.51 |
| 50 | $0.28080 | $14.04 |
| 100 | $0.26320 | $26.32 |
| 250 | $0.24284 | $60.71 |
| 500 | $0.22936 | $114.68 |
| 1,000 | $0.21730 | $217.30 |

