
12SWS3164 | |
|---|---|
DigiKey Part Number | RPC9252-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3164 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.062" (1.58mm) Thick Nylon |
EDA/CAD Models | 12SWS3164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.885" (22.48mm) | |
Thickness - Overall | 0.062" (1.58mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 5 | $0.22400 | $1.12 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.18720 | $4.68 |
| 50 | $0.17440 | $8.72 |
| 100 | $0.16310 | $16.31 |
| 250 | $0.14996 | $37.49 |
| 500 | $0.14130 | $70.65 |
| 1,000 | $0.13354 | $133.54 |

